Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5090BATE+

DigiKey Part Number
MAX5090BATE+-ND
Manufacturer
Manufacturer Product Number
MAX5090BATE+
Description
IC REG BUCK 5V 2A 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX5090BATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
127kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 660
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.122.11000kr.122.11
10kr.97.23700kr.972.37
60kr.86.41100kr.5,184.66
120kr.83.48192kr.10,017.83
300kr.80.39077kr.24,117.23
540kr.78.78776kr.42,545.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.122.11000
Unit Price with VAT:kr.152.63750