
MAX5082ATE+ | |
|---|---|
DigiKey Part Number | MAX5082ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5082ATE+ |
Description | IC REG BUCK ADJ 1.5A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5082ATE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5082ATE+ | Analog Devices Inc./Maxim Integrated | 23 | MAX5082ATE+-ND | kr.90.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.98000 | kr.90.98 |
| 10 | kr.71.73700 | kr.717.37 |
| 60 | kr.63.37367 | kr.3,802.42 |
| 120 | kr.61.11017 | kr.7,333.22 |
| 300 | kr.58.72067 | kr.17,616.20 |
| 540 | kr.57.48185 | kr.31,040.20 |
| 1.020 | kr.56.35297 | kr.57,480.03 |
| Unit Price without VAT: | kr.90.98000 |
|---|---|
| Unit Price with VAT: | kr.113.72500 |

