
MAX5080ATE+ | |
|---|---|
DigiKey Part Number | MAX5080ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5080ATE+ |
Description | IC REG BUCK ADJ 1A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5080ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.99000 | kr.69.99 |
| 10 | kr.54.72700 | kr.547.27 |
| 60 | kr.48.07833 | kr.2,884.70 |
| 120 | kr.46.28092 | kr.5,553.71 |
| 300 | kr.44.38253 | kr.13,314.76 |
| 540 | kr.43.39835 | kr.23,435.11 |
| 1.020 | kr.42.50143 | kr.43,351.46 |
| Unit Price without VAT: | kr.69.99000 |
|---|---|
| Unit Price with VAT: | kr.87.48750 |

