
MAX5079EUD+T | |
|---|---|
DigiKey Part Number | MAX5079EUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5079EUD+T |
Description | IC OR CTRLR N+1 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5079EUD+T Models |
Category | Delay Time - OFF 200 µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 4 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.75V ~ 13.2V |
Part Status Active | Applications Base Station-Networking Line Cards, Servers |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 14-TSSOP |
Delay Time - ON 10 µs | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.19624 | kr.82,990.60 |
| Unit Price without VAT: | kr.33.19624 |
|---|---|
| Unit Price with VAT: | kr.41.49530 |

