
MAX506BCWP+ | |
|---|---|
DigiKey Part Number | MAX506BCWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX506BCWP+ |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX506BCWP+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 6µs (Typ) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.31000 | kr.167.31 |
| 10 | kr.134.56700 | kr.1,345.67 |
| 36 | kr.123.67750 | kr.4,452.39 |
| 108 | kr.117.00176 | kr.12,636.19 |
| 252 | kr.113.09000 | kr.28,498.68 |
| 504 | kr.110.51526 | kr.55,699.69 |
| Unit Price without VAT: | kr.167.31000 |
|---|---|
| Unit Price with VAT: | kr.209.13750 |

