


MAX5066AUI+ | |
|---|---|
DigiKey Part Number | MAX5066AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5066AUI+ |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5066AUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 28V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.62000 | kr.144.62 |
| 10 | kr.115.76800 | kr.1,157.68 |
| 50 | kr.104.22840 | kr.5,211.42 |
| 100 | kr.100.65640 | kr.10,065.64 |
| 250 | kr.96.88508 | kr.24,221.27 |
| 500 | kr.94.61170 | kr.47,305.85 |
| Unit Price without VAT: | kr.144.62000 |
|---|---|
| Unit Price with VAT: | kr.180.77500 |

