
MAX5056AASA+ | |
|---|---|
DigiKey Part Number | MAX5056AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5056AASA+ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5056AASA+ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.1V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 32ns, 26ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5056AASA+ | Analog Devices Inc./Maxim Integrated | 109 | MAX5056AASA+-ND | kr.81.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.60000 | kr.81.60 |
| 10 | kr.64.12600 | kr.641.26 |
| 25 | kr.59.75400 | kr.1,493.85 |
| 100 | kr.54.94970 | kr.5,494.97 |
| 300 | kr.52.26993 | kr.15,680.98 |
| 500 | kr.51.27910 | kr.25,639.55 |
| 1.000 | kr.50.14299 | kr.50,142.99 |
| Unit Price without VAT: | kr.81.60000 |
|---|---|
| Unit Price with VAT: | kr.102.00000 |

