
MAX5035AASA+ | |
|---|---|
DigiKey Part Number | MAX5035AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5035AASA+ |
Description | IC REG BUCK 3.3V 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035AASA+ Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 125kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 7.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5035AASA+ | Analog Devices Inc./Maxim Integrated | 79 | MAX5035AASA+-ND | kr.42.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.37000 | kr.42.37 |
| 10 | kr.32.55000 | kr.325.50 |
| 25 | kr.30.09880 | kr.752.47 |
| 100 | kr.27.40530 | kr.2,740.53 |
| 300 | kr.25.90237 | kr.7,770.71 |
| 500 | kr.25.34642 | kr.12,673.21 |
| 1.000 | kr.24.70920 | kr.24,709.20 |
| 2.500 | kr.24.03648 | kr.60,091.20 |
| Unit Price without VAT: | kr.42.37000 |
|---|---|
| Unit Price with VAT: | kr.52.96250 |


