
MAX5026EUT+T | |
|---|---|
DigiKey Part Number | MAX5026EUT+TTR-ND - Tape & Reel (TR) MAX5026EUT+TCT-ND - Cut Tape (CT) MAX5026EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5026EUT+T |
Description | IC REG BOOST ADJ 260MA SOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 260mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5026EUT+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.50000 | kr.12.50 |
| 10 | kr.9.19200 | kr.91.92 |
| 25 | kr.8.36880 | kr.209.22 |
| 100 | kr.7.46190 | kr.746.19 |
| 250 | kr.7.02948 | kr.1,757.37 |
| 500 | kr.6.76908 | kr.3,384.54 |
| 1.000 | kr.6.76704 | kr.6,767.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.32821 | kr.15,820.53 |
| 5.000 | kr.6.19175 | kr.30,958.75 |
| 7.500 | kr.6.12341 | kr.45,925.57 |
| Unit Price without VAT: | kr.12.50000 |
|---|---|
| Unit Price with VAT: | kr.15.62500 |











