


MAX5024LASA+T | |
|---|---|
DigiKey Part Number | MAX5024LASA+TTR-ND - Tape & Reel (TR) MAX5024LASA+TCT-ND - Cut Tape (CT) MAX5024LASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5024LASA+T |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5024LASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 2.5V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable, Hold, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| 10 | kr.30.52100 | kr.305.21 |
| 25 | kr.28.20800 | kr.705.20 |
| 100 | kr.25.66180 | kr.2,566.18 |
| 250 | kr.24.73564 | kr.6,183.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.47812 | kr.56,195.30 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |

