
MAX500ACPE+ | |
|---|---|
DigiKey Part Number | MAX500ACPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX500ACPE+ |
Description | IC DAC 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX500ACPE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 16.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 4.5µs | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 16-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.21000 | kr.252.21 |
| 10 | kr.205.42900 | kr.2,054.29 |
| 25 | kr.193.75560 | kr.4,843.89 |
| 100 | kr.180.92390 | kr.18,092.39 |
| 250 | kr.174.80852 | kr.43,702.13 |
| Unit Price without VAT: | kr.252.21000 |
|---|---|
| Unit Price with VAT: | kr.315.26250 |

