
MAX4992EVB+T | |
|---|---|
DigiKey Part Number | 175-MAX4992EVB+TTR-ND - Tape & Reel (TR) 175-MAX4992EVB+TCT-ND - Cut Tape (CT) 175-MAX4992EVB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4992EVB+T |
Description | IC SWITCH SPDTX2 500MOHM 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4992EVB+T Models |
Category | Switch Time (Ton, Toff) (Max) 150µs, 2µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 45pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -110dB @ 20kHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 10-UFQFN |
On-State Resistance (Max) 500mOhm | Supplier Device Package 10-UTQFN (1.4x1.8) |
Channel-to-Channel Matching (ΔRon) 3mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.14.80400 | kr.148.04 |
| 25 | kr.13.55760 | kr.338.94 |
| 100 | kr.12.19180 | kr.1,219.18 |
| 250 | kr.11.54008 | kr.2,885.02 |
| 500 | kr.11.34924 | kr.5,674.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.48253 | kr.26,206.33 |
| 5.000 | kr.10.27685 | kr.51,384.25 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |



