
MAX4968AECM+T | |
|---|---|
DigiKey Part Number | 175-MAX4968AECM+TTR-ND - Tape & Reel (TR) 175-MAX4968AECM+TCT-ND - Cut Tape (CT) 175-MAX4968AECM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4968AECM+T |
Description | IC SW SPST-NOX16 34OHM 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 34Ohm 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4968AECM+T Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 150pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -76dB @ 5MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 16 | Mounting Type Surface Mount |
On-State Resistance (Max) 34Ohm | Package / Case 48-LQFP |
Channel-to-Channel Matching (ΔRon) 1.02Ohm | Supplier Device Package 48-LQFP (7x7) |
Voltage - Supply, Single (V+) 2.3V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5µs, 3.5µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.688.18000 | kr.688.18 |
| 10 | kr.576.92600 | kr.5,769.26 |
| 25 | kr.553.52400 | kr.13,838.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.482.18091 | kr.964,361.82 |
| Unit Price without VAT: | kr.688.18000 |
|---|---|
| Unit Price with VAT: | kr.860.22500 |

