Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4952BCTP+

DigiKey Part Number
505-MAX4952BCTP+-ND
Manufacturer
Manufacturer Product Number
MAX4952BCTP+
Description
IC REDRIVER SAS/SATA 2CH 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4952BCTP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
SAS, SATA
Input
-
Output
-
Data Rate (Max)
6Gbps
Number of Channels
2
Delay Time
300ps
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.67.96000kr.67.96
10kr.53.10400kr.531.04
75kr.46.02587kr.3,451.94
150kr.44.37960kr.6,656.94
300kr.43.02450kr.12,907.35
525kr.42.10762kr.22,106.50
1.050kr.41.15481kr.43,212.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.96000
Unit Price with VAT:kr.84.95000