
MAX4937CTN+ | |
|---|---|
DigiKey Part Number | MAX4937CTN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4937CTN+ |
Description | IC TRANSMIT/RCVR SWITCH 56-TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 56-TQFN (11x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4937CTN+ Models |
Category | Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 65MHz |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Ultrasound | Package / Case 56-WFQFN Exposed Pad |
Number of Channels 8 | Supplier Device Package 56-TQFN (11x5) |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.402.42000 | kr.402.42 |
| 10 | kr.332.31400 | kr.3,323.14 |
| 25 | kr.314.80040 | kr.7,870.01 |
| 156 | kr.290.80853 | kr.45,366.13 |
| Unit Price without VAT: | kr.402.42000 |
|---|---|
| Unit Price with VAT: | kr.503.02500 |

