
MAX492CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX492CSA+TTR-ND - Tape & Reel (TR) 175-MAX492CSA+TCT-ND - Cut Tape (CT) 175-MAX492CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX492CSA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX492CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.71000 | kr.93.71 |
| 10 | kr.73.96900 | kr.739.69 |
| 25 | kr.69.04280 | kr.1,726.07 |
| 100 | kr.63.63330 | kr.6,363.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.56.85948 | kr.142,148.70 |
| Unit Price without VAT: | kr.93.71000 |
|---|---|
| Unit Price with VAT: | kr.117.13750 |

