
MAX490CPA+ | |
|---|---|
DigiKey Part Number | MAX490CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX490CPA+ |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX490CPA+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX490CPA+ | Analog Devices Inc./Maxim Integrated | 2.126 | MAX490CPA+-ND | kr.6.49000 | Parametric Equivalent |
| MAX490ECPA+ | Analog Devices Inc./Maxim Integrated | 14 | MAX490ECPA+-ND | kr.7.44000 | Parametric Equivalent |
| LTC490CN8#PBF | Analog Devices Inc. | 267 | LTC490CN8#PBF-ND | kr.7.23000 | Similar |
| LTC490IN8#PBF | Analog Devices Inc. | 252 | LTC490IN8#PBF-ND | kr.8.73000 | Similar |
| SN65LBC179P | Rochester Electronics, LLC | 3.040 | 2156-SN65LBC179P-ND | kr.3.42680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.52000 | kr.48.52 |
| 10 | kr.37.47900 | kr.374.79 |
| 50 | kr.33.04620 | kr.1,652.31 |
| 100 | kr.31.67370 | kr.3,167.37 |
| 250 | kr.30.22444 | kr.7,556.11 |
| 500 | kr.29.35088 | kr.14,675.44 |
| 1.000 | kr.28.63187 | kr.28,631.87 |
| Unit Price without VAT: | kr.48.52000 |
|---|---|
| Unit Price with VAT: | kr.60.65000 |











