1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX489CPD+

DigiKey Part Number
MAX489CPD+-ND
Manufacturer
Manufacturer Product Number
MAX489CPD+
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX489CPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Factory Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.30000kr.46.30
10kr.35.69300kr.356.93
25kr.33.03720kr.825.93
100kr.30.12130kr.3,012.13
250kr.28.73052kr.7,182.63
500kr.27.89244kr.13,946.22
1.000kr.27.20269kr.27,202.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.30000
Unit Price with VAT:kr.57.87500