
MAX4889BETO+T | |
|---|---|
DigiKey Part Number | MAX4889BETO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4889BETO+T |
Description | IC SWITCH OCTAL SPDT 42TQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 8 Channel 42-TQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4889BETO+T Models |
Category | On-State Resistance (Max) 7Ohm (Typ) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 42-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 42-TQFN (3.5x9) |
Switch Circuit SPDT | Base Product Number |
Number of Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.27798 | kr.93,194.95 |
| Unit Price without VAT: | kr.37.27798 |
|---|---|
| Unit Price with VAT: | kr.46.59748 |

