
MAX4886ETO+T | |
|---|---|
DigiKey Part Number | MAX4886ETO+TTR-ND - Tape & Reel (TR) MAX4886ETO+TCT-ND - Cut Tape (CT) MAX4886ETO+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4886ETO+T |
Description | IC VIDEO SWITCH 42TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Logic 42-TQFN (3.5x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX4886ETO+T Models |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-WFQFN Exposed Pad |
Function Switch | Supplier Device Package 42-TQFN (3.5x9) |
Applications Consumer Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.12000 | kr.48.12 |
| 10 | kr.37.17800 | kr.371.78 |
| 25 | kr.34.43880 | kr.860.97 |
| 100 | kr.31.42360 | kr.3,142.36 |
| 250 | kr.30.55576 | kr.7,638.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.65544 | kr.69,138.60 |
| Unit Price without VAT: | kr.48.12000 |
|---|---|
| Unit Price with VAT: | kr.60.15000 |

