1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX487CUA+T

DigiKey Part Number
175-MAX487CUA+TTR-ND - Tape & Reel (TR)
175-MAX487CUA+TCT-ND - Cut Tape (CT)
175-MAX487CUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX487CUA+T
Description
IC TRANSCEIVER HALF 1/1 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX487CUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-uMAX/uSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 603
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.67000kr.33.67
10kr.25.69600kr.256.96
25kr.23.69880kr.592.47
100kr.21.50340kr.2,150.34
250kr.20.56444kr.5,141.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.75595kr.46,889.88
Manufacturers Standard Package
Unit Price without VAT:kr.33.67000
Unit Price with VAT:kr.42.08750