1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX485CUA+

DigiKey Part Number
MAX485CUA+-ND
Manufacturer
Manufacturer Product Number
MAX485CUA+
Description
IC TRANSCEIVER HALF 1/1 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX485CUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-uMAX/uSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 828
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.67000kr.33.67
10kr.25.69600kr.256.96
50kr.22.49560kr.1,124.78
100kr.21.50340kr.2,150.34
250kr.20.45564kr.5,113.91
500kr.19.82430kr.9,912.15
1.000kr.19.30448kr.19,304.48
2.500kr.18.75595kr.46,889.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.67000
Unit Price with VAT:kr.42.08750