Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4825ETP+

DigiKey Part Number
MAX4825ETP+-ND
Manufacturer
Manufacturer Product Number
MAX4825ETP+
Description
IC PWR DRIVER N-CHAN 1:8 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4825ETP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
2.3V ~ 5.5V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tube
Current - Output (Max)
70mA
Part Status
Active
Rds On (Typ)
2.7Ohm
Switch Type
Input Type
Non-Inverting
Number of Outputs
8
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:8
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
20-TQFN (4x4)
Output Type
N-Channel
Package / Case
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.275
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.91000kr.58.91
10kr.45.79300kr.457.93
75kr.39.54280kr.2,965.71
150kr.38.08953kr.5,713.43
300kr.36.89317kr.11,067.95
525kr.36.08354kr.18,943.86
1.050kr.35.24224kr.37,004.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.91000
Unit Price with VAT:kr.73.63750