
MAX4794EUS+T | |
|---|---|
DigiKey Part Number | 175-MAX4794EUS+TTR-ND - Tape & Reel (TR) 175-MAX4794EUS+TCT-ND - Cut Tape (CT) 175-MAX4794EUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4794EUS+T |
Description | IC CURRENT LIMITING SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 300mA SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4794EUS+T Models |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-253-4, TO-253AA |
Function Current Limiting | Supplier Device Package SOT-143-4 |
Voltage - Input 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.24.23100 | kr.242.31 |
| 25 | kr.22.32960 | kr.558.24 |
| 100 | kr.20.24050 | kr.2,024.05 |
| 250 | kr.19.30352 | kr.4,825.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.62842 | kr.44,071.05 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |



