
MAX4793EUK+T | |
|---|---|
DigiKey Part Number | MAX4793EUK+TTR-ND - Tape & Reel (TR) MAX4793EUK+TCT-ND - Cut Tape (CT) MAX4793EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4793EUK+T |
Description | IC CURRENT LIMITING SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4793EUK+T Models |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Limiting | Supplier Device Package SOT-23-5 |
Voltage - Input 2.3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.28.73300 | kr.287.33 |
| 25 | kr.26.53400 | kr.663.35 |
| 100 | kr.24.11740 | kr.2,411.74 |
| 250 | kr.23.18360 | kr.5,795.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.09440 | kr.52,736.00 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |

