4 Circuit IC Switch 2:2 850mOhm 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4758ETX+

DigiKey Part Number
MAX4758ETX+-ND
Manufacturer
Manufacturer Product Number
MAX4758ETX+
Description
IC SWITCH DPDTX4 850MOHM 36TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:2 850mOhm 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX4758ETX+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
50MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
40pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
180pF, 300pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
4nA
Switch Circuit
DPDT
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:2
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
850mOhm
Package / Case
36-WFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
36-TQFN (6x6)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
140ns, 50ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.101.82000kr.101.82
10kr.80.63800kr.806.38
50kr.72.14040kr.3,607.02
100kr.69.50990kr.6,950.99
250kr.66.73256kr.16,683.14
500kr.65.05880kr.32,529.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.101.82000
Unit Price with VAT:kr.127.27500