
MAX4749EUD+ | |
|---|---|
DigiKey Part Number | MAX4749EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4749EUD+ |
Description | IC SW SPST-NO/NCX4 25OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4749EUD+ Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 9pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -84dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 11V | Base Product Number |
Switch Time (Ton, Toff) (Max) 85ns, 45ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.82000 | kr.39.82 |
| 10 | kr.30.52100 | kr.305.21 |
| 96 | kr.25.72323 | kr.2,469.43 |
| 192 | kr.24.76594 | kr.4,755.06 |
| 288 | kr.24.28639 | kr.6,994.48 |
| 576 | kr.23.58326 | kr.13,583.96 |
| 1.056 | kr.23.07112 | kr.24,363.10 |
| 2.592 | kr.22.45612 | kr.58,206.26 |
| Unit Price without VAT: | kr.39.82000 |
|---|---|
| Unit Price with VAT: | kr.49.77500 |

