
MAX4711EUE+ | |
|---|---|
DigiKey Part Number | MAX4711EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4711EUE+ |
Description | IC SW SPST-NCX4 25OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4711EUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 125ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 25pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -87dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.18000 | kr.77.18 |
| 10 | kr.60.58200 | kr.605.82 |
| 96 | kr.51.99396 | kr.4,991.42 |
| 192 | kr.50.28135 | kr.9,654.02 |
| 288 | kr.49.42354 | kr.14,233.98 |
| 576 | kr.48.16533 | kr.27,743.23 |
| 1.056 | kr.47.24921 | kr.49,895.17 |
| Unit Price without VAT: | kr.77.18000 |
|---|---|
| Unit Price with VAT: | kr.96.47500 |

