
MAX4702EUE+ | |
|---|---|
DigiKey Part Number | MAX4702EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4702EUE+ |
Description | IC SWITCH SPDT X 4 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4702EUE+ Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -79dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.29000 | kr.33.29 |
| 10 | kr.25.36000 | kr.253.60 |
| 96 | kr.21.26479 | kr.2,041.42 |
| 192 | kr.20.44781 | kr.3,925.98 |
| 288 | kr.20.03882 | kr.5,771.18 |
| 576 | kr.19.43882 | kr.11,196.76 |
| 1.056 | kr.19.00187 | kr.20,065.97 |
| 2.592 | kr.18.47716 | kr.47,892.80 |
| Unit Price without VAT: | kr.33.29000 |
|---|---|
| Unit Price with VAT: | kr.41.61250 |


