
MAX4674ESE+ | |
|---|---|
DigiKey Part Number | MAX4674ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4674ESE+ |
Description | IC SWITCH SPDT X 4 4OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4674ESE+ Models |
Category | Switch Time (Ton, Toff) (Max) 18ns, 6ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -114dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.47000 | kr.51.47 |
| 10 | kr.39.81900 | kr.398.19 |
| 50 | kr.35.14980 | kr.1,757.49 |
| 100 | kr.33.70380 | kr.3,370.38 |
| 250 | kr.32.17796 | kr.8,044.49 |
| 500 | kr.31.25810 | kr.15,629.05 |
| 1.000 | kr.30.50115 | kr.30,501.15 |
| Unit Price without VAT: | kr.51.47000 |
|---|---|
| Unit Price with VAT: | kr.64.33750 |











