
MAX4655ESA+ | |
|---|---|
DigiKey Part Number | MAX4655ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4655ESA+ |
Description | IC SWITCH SPST-NCX1 10OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4655ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | 210MHz | |
Charge Injection | 23pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.09000 | kr.50.09 |
| 10 | kr.38.71500 | kr.387.15 |
| 25 | kr.35.86920 | kr.896.73 |
| 100 | kr.32.74280 | kr.3,274.28 |
| 300 | kr.30.99903 | kr.9,299.71 |
| 500 | kr.30.35422 | kr.15,177.11 |
| 1.000 | kr.29.61478 | kr.29,614.78 |
| Unit Price without VAT: | kr.50.09000 |
|---|---|
| Unit Price with VAT: | kr.62.61250 |

