4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4652ESE+

DigiKey Part Number
MAX4652ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4652ESE+
Description
IC SWITCH SPST-NOX4 4OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4652ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 8ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
16pF, 16pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.681
Factory Stock: 8.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.75000kr.44.75
10kr.34.45200kr.344.52
50kr.30.32900kr.1,516.45
100kr.29.05070kr.2,905.07
250kr.27.70120kr.6,925.30
500kr.26.88808kr.13,444.04
1.000kr.26.21871kr.26,218.71
2.500kr.25.51218kr.63,780.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.75000
Unit Price with VAT:kr.55.93750