
| MAX4648EUT+T | |
|---|---|
| DigiKey Part Number | MAX4648EUT+TTR-ND - Tape & Reel (TR) MAX4648EUT+TCT-ND - Cut Tape (CT) MAX4648EUT+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX4648EUT+T | 
| Description | IC SWITCH SPST-NO X 1 25OHM SOT6 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 1:1 25Ohm SOT-23-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX4648EUT+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPST - NO | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 25Ohm | |
| Channel-to-Channel Matching (ΔRon) | 800mOhm | |
| Voltage - Supply, Single (V+) | 9V ~ 36V | |
| Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
| Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
| -3db Bandwidth | - | |
| Charge Injection | 4pC | |
| Channel Capacitance (CS(off), CD(off)) | 6pF, 6pF | |
| Current - Leakage (IS(off)) (Max) | 1nA | |
| Crosstalk | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | SOT-23-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.78000 | kr.30.78 | 
| 10 | kr.23.41100 | kr.234.11 | 
| 25 | kr.21.57320 | kr.539.33 | 
| 100 | kr.19.55070 | kr.1,955.07 | 
| 250 | kr.18.58636 | kr.4,646.59 | 
| 500 | kr.18.00500 | kr.9,002.50 | 
| 1.000 | kr.17.52672 | kr.17,526.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.17.02170 | kr.42,554.25 | 
| Unit Price without VAT: | kr.30.78000 | 
|---|---|
| Unit Price with VAT: | kr.38.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark