MAX4642EUA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.28.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 328
Unit Price: kr.23.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.12.77440
Datasheet

Similar


Analog Devices Inc.
In Stock: 407
Unit Price: kr.23.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 329
Unit Price: kr.30.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 391
Unit Price: kr.30.12000
Datasheet
2 Circuit IC Switch 1:1 4Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4642EUA+

DigiKey Part Number
MAX4642EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4642EUA+
Description
IC SWITCH SPST-NC X 2 4OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 4Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4642EUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
15ns, 8ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
7pF, 7pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Crosstalk
-97dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4642EUA+Analog Devices Inc./Maxim Integrated0MAX4642EUA+-NDkr.28.09000Direct
ADG722BRMZAnalog Devices Inc.328505-ADG722BRMZ-NDkr.23.84000Similar
ADG722BRMZ-REELAnalog Devices Inc.0ADG722BRMZ-REELTR-NDkr.12.77440Similar
ADG722BRMZ-REEL7Analog Devices Inc.407ADG722BRMZ-REEL7CT-NDkr.23.84000Similar
ADG822BRMZAnalog Devices Inc.329ADG822BRMZ-NDkr.30.12000Similar
Available To Order
Factory Stock: 2.150
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.09000kr.28.09
10kr.21.27100kr.212.71
50kr.18.54840kr.927.42
100kr.17.70510kr.1,770.51
250kr.16.81444kr.4,203.61
500kr.16.27756kr.8,138.78
1.000kr.15.83580kr.15,835.80
2.500kr.15.36940kr.38,423.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.09000
Unit Price with VAT:kr.35.11250