1 Circuit IC Switch 8:1 3.5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4638ESE+

DigiKey Part Number
MAX4638ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4638ESE+
Description
IC MUX 8:1 3.5OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 3.5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4638ESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
50MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
13pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 40pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-85dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
3.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±2.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
18ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.734
Factory Stock: 7.850
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.62.77000kr.62.77
10kr.48.88100kr.488.81
50kr.43.33140kr.2,166.57
100kr.41.61200kr.4,161.20
250kr.39.79720kr.9,949.30
500kr.38.70316kr.19,351.58
1.000kr.37.80320kr.37,803.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.77000
Unit Price with VAT:kr.78.46250