2 Circuit IC Switch 1:1 5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4622ESE+

DigiKey Part Number
MAX4622ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4622ESE+
Description
IC SWITCH SPDT X 2 5OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4622ESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 200ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
480pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
34pF, 34pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
DPST
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
250mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.73.86000kr.73.86
10kr.57.84600kr.578.46
50kr.51.44020kr.2,572.01
100kr.49.45580kr.4,945.58
250kr.47.36156kr.11,840.39
500kr.46.09902kr.23,049.51
1.000kr.45.06009kr.45,060.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.73.86000
Unit Price with VAT:kr.92.32500