
MAX4617CUE+ | |
|---|---|
DigiKey Part Number | MAX4617CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4617CUE+ |
Description | IC MUX 8:1 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4617CUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 10ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 27pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.33.52600 | kr.335.26 |
| 96 | kr.28.32656 | kr.2,719.35 |
| 192 | kr.27.28906 | kr.5,239.50 |
| 288 | kr.26.76955 | kr.7,709.63 |
| 576 | kr.26.00776 | kr.14,980.47 |
| 1.056 | kr.25.45282 | kr.26,878.18 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |



