
MAX4617CSE+ | |
|---|---|
DigiKey Part Number | MAX4617CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4617CSE+ |
Description | IC MUX 8:1 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4617CSE+ Models |
Category | Charge Injection 3pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 27pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Active | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.04000 | kr.44.04 |
| 10 | kr.33.89600 | kr.338.96 |
| 50 | kr.29.83220 | kr.1,491.61 |
| 100 | kr.28.57190 | kr.2,857.19 |
| 250 | kr.27.24172 | kr.6,810.43 |
| 500 | kr.26.44010 | kr.13,220.05 |
| 1.000 | kr.25.78025 | kr.25,780.25 |
| 2.500 | kr.25.08397 | kr.62,709.93 |
| Unit Price without VAT: | kr.44.04000 |
|---|---|
| Unit Price with VAT: | kr.55.05000 |

