4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4616ESD+

DigiKey Part Number
MAX4616ESD+-ND
Manufacturer
Manufacturer Product Number
MAX4616ESD+
Description
IC SW SPST-NO/NCX4 10OHM 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4616ESD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 10ns
-3db Bandwidth
70MHz
Charge Injection
6.5pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.40.89000kr.40.89
10kr.31.41500kr.314.15
50kr.27.61080kr.1,380.54
100kr.26.43210kr.2,643.21
250kr.25.18804kr.6,297.01
500kr.24.43816kr.12,219.08
1.000kr.23.82090kr.23,820.90
2.500kr.23.16930kr.57,923.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.89000
Unit Price with VAT:kr.51.11250