
MAX4614EUD+ | |
---|---|
DigiKey Part Number | MAX4614EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4614EUD+ |
Description | IC SW SPST-NOX4 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4614EUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 10ns | |
-3db Bandwidth | 70MHz | |
Charge Injection | 6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.39000 | kr.35.39 |
10 | kr.27.05900 | kr.270.59 |
96 | kr.22.74469 | kr.2,183.49 |
192 | kr.21.88333 | kr.4,201.60 |
288 | kr.21.45201 | kr.6,178.18 |
576 | kr.20.81955 | kr.11,992.06 |
1.056 | kr.20.35897 | kr.21,499.07 |
2.592 | kr.19.80583 | kr.51,336.71 |
Unit Price without VAT: | kr.35.39000 |
---|---|
Unit Price with VAT: | kr.44.23750 |