
MAX4599EUT+T | |
|---|---|
DigiKey Part Number | MAX4599EUT+TR-ND - Tape & Reel (TR) MAX4599EUT+CT-ND - Cut Tape (CT) MAX4599EUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4599EUT+T |
Description | IC SWITCH SPDT X 1 60OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4599EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.14.68300 | kr.146.83 |
| 25 | kr.13.45080 | kr.336.27 |
| 100 | kr.12.09230 | kr.1,209.23 |
| 250 | kr.11.44524 | kr.2,861.31 |
| 500 | kr.11.25224 | kr.5,626.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.39494 | kr.25,987.35 |
| 5.000 | kr.10.19062 | kr.50,953.10 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |

