Audio Switch IC 2 Channel 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4598EAP+

DigiKey Part Number
MAX4598EAP+-ND
Manufacturer
Manufacturer Product Number
MAX4598EAP+
Description
IC MULTIPLEXER DUAL 4X1 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4598EAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Audio
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
75Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
-3db Bandwidth
-
Features
Differential Compatibility
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Factory Stock: 1.914
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.80.33000kr.80.33
10kr.63.10200kr.631.02
66kr.55.29818kr.3,649.68
132kr.53.32182kr.7,038.48
264kr.51.69527kr.13,647.55
528kr.50.35665kr.26,588.31
1.056kr.49.25490kr.52,013.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.33000
Unit Price with VAT:kr.100.41250