MAX457CPA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.84.39000
Datasheet
Video Amp, 2 Standard (General Purpose) 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX457CPA+

DigiKey Part Number
MAX457CPA+-ND
Manufacturer
Manufacturer Product Number
MAX457CPA+
Description
IC AMP GENERAL PURPOSE 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 2 Standard (General Purpose) 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX457CPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Part Status
Active
Mounting Type
Through Hole
Applications
Standard (General Purpose)
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
2
Supplier Device Package
8-PDIP
-3db Bandwidth
70 MHz
Base Product Number
Slew Rate
300V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX457CPA+Analog Devices Inc./Maxim Integrated0MAX457CPA+-NDkr.84.39000Direct
Available To Order
Factory Stock: 4.350
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.84.39000kr.84.39
10kr.66.41800kr.664.18
50kr.59.20920kr.2,960.46
100kr.56.97820kr.5,697.82
250kr.54.62292kr.13,655.73
500kr.53.20300kr.26,601.50
1.000kr.52.03473kr.52,034.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.39000
Unit Price with VAT:kr.105.48750