
MAX4560ESE+ | |
|---|---|
DigiKey Part Number | MAX4560ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4560ESE+ |
Description | IC SWITCH SPDT X 3 160OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 160Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4560ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 150ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | 2.4pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.24000 | kr.78.24 |
| 10 | kr.61.39000 | kr.613.90 |
| 50 | kr.54.64960 | kr.2,732.48 |
| 100 | kr.52.56300 | kr.5,256.30 |
| 250 | kr.50.35988 | kr.12,589.97 |
| 500 | kr.49.03204 | kr.24,516.02 |
| 1.000 | kr.47.93909 | kr.47,939.09 |
| Unit Price without VAT: | kr.78.24000 |
|---|---|
| Unit Price with VAT: | kr.97.80000 |

