
MAX4558CEE+T | |
|---|---|
DigiKey Part Number | MAX4558CEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4558CEE+T |
Description | IC MUX 8:1 160OHM 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4558CEE+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2.4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2.5pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -93dB @ 100kHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-QSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.41894 | kr.116,047.35 |
| Unit Price without VAT: | kr.46.41894 |
|---|---|
| Unit Price with VAT: | kr.58.02368 |

