
MAX4547ESE+ | |
|---|---|
DigiKey Part Number | MAX4547ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4547ESE+ |
Description | IC VIDEO SWITCH DUAL SPDT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4547ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 20Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 300MHz | |
Features | Bi-Directional, Break-Before-Make, T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.95000 | kr.75.95 |
| 10 | kr.59.56400 | kr.595.64 |
| 50 | kr.52.99740 | kr.2,649.87 |
| 100 | kr.50.96350 | kr.5,096.35 |
| 250 | kr.48.81572 | kr.12,203.93 |
| 500 | kr.47.52160 | kr.23,760.80 |
| 1.000 | kr.46.45635 | kr.46,456.35 |
| Unit Price without VAT: | kr.75.95000 |
|---|---|
| Unit Price with VAT: | kr.94.93750 |

