MAX4545CAP+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.68.22000
Datasheet
Video Switch IC 4 Channel 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4545CAP+

DigiKey Part Number
MAX4545CAP+-ND
Manufacturer
Manufacturer Product Number
MAX4545CAP+
Description
IC VIDEO SWITCH QUAD SPST 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4545CAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
4
On-State Resistance (Max)
20Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
-3db Bandwidth
300MHz
Features
Bi-Directional, T-Switch Configuration
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.68.22000kr.68.22
10kr.53.31900kr.533.19
66kr.46.55864kr.3,072.87
132kr.44.84636kr.5,919.72
264kr.43.43693kr.11,467.35
528kr.42.27712kr.22,322.32
1.056kr.41.32221kr.43,636.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.22000
Unit Price with VAT:kr.85.27500