3 Circuit IC Switch 2:1 75Ohm 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4532CWP+

DigiKey Part Number
MAX4532CWP+-ND
Manufacturer
Manufacturer Product Number
MAX4532CWP+
Description
IC SWITCH SPDT X 3 75OHM 20SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4532CWP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 15pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPDT
Crosstalk
-92dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
20-SOIC
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types