
MAX452CPA+ | |
|---|---|
DigiKey Part Number | MAX452CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX452CPA+ |
Description | IC AMP VOLTAGE FEEDBACK 8DIP |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-PDIP |
EDA/CAD Models | MAX452CPA+ Models |
Category | Current - Supply 25 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Through Hole |
Applications Voltage Feedback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
-3db Bandwidth 50 MHz | Base Product Number |
Slew Rate 300V/µs |

