
MAX4529CUT+T | |
|---|---|
DigiKey Part Number | MAX4529CUT+TTR-ND - Tape & Reel (TR) MAX4529CUT+TCT-ND - Cut Tape (CT) MAX4529CUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4529CUT+T |
Description | IC VIDEO SWITCH SPST SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4529CUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 120Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 300MHz | |
Features | Bi-Directional, Buffered, T-Switch Configuration | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.22.52600 | kr.225.26 |
| 25 | kr.20.74200 | kr.518.55 |
| 100 | kr.18.77910 | kr.1,877.91 |
| 250 | kr.17.84836 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.32578 | kr.40,814.45 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

